TYN1012TRG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,50000 €
Datasheet
SCR 1 kV 12 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN1012TRG

DigiKey Part Number
497-12730-5-ND
Manufacturer
Manufacturer Product Number
TYN1012TRG
Description
SCR 1KV 12A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 1 kV 12 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TYN1012TRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
5 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
15 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 145A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
500,82080 €41,04 €
1000,73450 €73,45 €
5000,58310 €291,55 €
1.0000,53438 €534,38 €
2.0000,49343 €986,86 €
5.0000,44912 €2.245,60 €
10.0000,44622 €4.462,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €