Similar

TYN1008RG | |
|---|---|
DigiKey Part Number | 497-4482-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN1008RG |
Description | SCR 1KV 8A TO-220 |
Customer Reference | |
Detailed Description | SCR 1 kV 8 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN1008RG Models |
Category | Current - Hold (Ih) (Max) 45 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT151-1000RT,127 | WeEn Semiconductors | 11.866 | 1740-1411-ND | 1,24000 € | Similar |


