SCR 800 V 25 A Standard Recovery Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN825RG

DigiKey Part Number
TXN825RG-ND
Manufacturer
Manufacturer Product Number
TXN825RG
Description
SCR 800V 25A TO-220AB INSULATED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
TXN825RG Models
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
50 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 314A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
40 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220AB Insulated
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,69400 €16,94 €
1001,16900 €116,90 €
5000,94462 €472,31 €
1.0000,87248 €872,48 €
2.0000,81186 €1.623,72 €
5.0000,75386 €3.769,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €