TXN692RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 3,32000 €
Datasheet
SCR 800 V 20 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN692RG

DigiKey Part Number
497-3562-5-ND
Manufacturer
Manufacturer Product Number
TXN692RG
Description
SCR 800V 20A TO-220
Customer Reference
Detailed Description
SCR 800 V 20 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TXN692RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
800 V
Current - Gate Trigger (Igt) (Max)
25 mA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
13 A
Current - On State (It (RMS)) (Max)
20 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes