
TXN612RG | |
|---|---|
DigiKey Part Number | 497-3561-5-ND |
Manufacturer | |
Manufacturer Product Number | TXN612RG |
Description | SCR 600V 12A TO-220 |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TXN612RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 125A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 0,98660 € | 49,33 € |
| 100 | 0,88560 € | 88,56 € |
| 500 | 0,70846 € | 354,23 € |
| 1.000 | 0,65153 € | 651,53 € |
| 2.000 | 0,60364 € | 1.207,28 € |
| 5.000 | 0,56477 € | 2.823,85 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

