SCR 400 V 8 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN408GRG

DigiKey Part Number
497-4480-5-ND
Manufacturer
Manufacturer Product Number
TXN408GRG
Description
SCR 400V 8A TO-220
Customer Reference
Detailed Description
SCR 400 V 8 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TXN408GRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
25 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
45 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.587
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,96800 €9,68 €
1000,65530 €65,53 €
5000,52128 €260,64 €
1.0000,47817 €478,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €