
TXN1012RG | |
|---|---|
DigiKey Part Number | 497-4479-5-ND |
Manufacturer | |
Manufacturer Product Number | TXN1012RG |
Description | SCR 1KV 12A TO-220 |
Customer Reference | |
Detailed Description | SCR 1 kV 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 125A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN1012RG | STMicroelectronics | 1.438 | 497-6782-5-ND | 1,77000 € | Similar |


