
TSZ181IYLT | |
|---|---|
DigiKey Part Number | 497-18085-2-ND - Tape & Reel (TR) 497-18085-1-ND - Cut Tape (CT) 497-18085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181IYLT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ181IYLT Models |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 30 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 25 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12120 € | 28,03 € |
| 100 | 1,00000 € | 100,00 € |
| 250 | 0,94212 € | 235,53 € |
| 500 | 0,90738 € | 453,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84315 € | 2.529,45 € |
| 6.000 | 0,82581 € | 4.954,86 € |
| 9.000 | 0,81712 € | 7.354,08 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

