
TSZ152IYST | |
|---|---|
DigiKey Part Number | 497-TSZ152IYST-ND |
Manufacturer | |
Manufacturer Product Number | TSZ152IYST |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 50 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24440 € | 31,11 € |
| 100 | 1,11210 € | 111,21 € |
| 250 | 1,04888 € | 262,22 € |
| 500 | 1,01076 € | 505,38 € |
| 1.000 | 0,97938 € | 979,38 € |
| 4.000 | 0,93231 € | 3.729,24 € |
| 8.000 | 0,91482 € | 7.318,56 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

