
TSZ152IYDT | |
|---|---|
DigiKey Part Number | 497-TSZ152IYDT-ND |
Manufacturer | |
Manufacturer Product Number | TSZ152IYDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 50 pA | Supplier Device Package 8-SO |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02972 € | 2.574,30 € |
| Unit Price without VAT: | 1,02972 € |
|---|---|
| Unit Price with VAT: | 1,22537 € |

