
TSZ152IST | |
|---|---|
DigiKey Part Number | 497-TSZ152ISTCT-ND - Cut Tape (CT) 497-TSZ152ISTDKR-ND - Digi-Reel® 497-TSZ152ISTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSZ152IST |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05840 € | 26,46 € |
| 100 | 0,94290 € | 94,29 € |
| 250 | 0,88780 € | 221,95 € |
| 500 | 0,85460 € | 427,30 € |
| 1.000 | 0,85251 € | 852,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78623 € | 3.144,92 € |
| 8.000 | 0,77099 € | 6.167,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

