
TSZ152IDT | |
|---|---|
DigiKey Part Number | 497-TSZ152IDT-ND |
Manufacturer | |
Manufacturer Product Number | TSZ152IDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76898 € | 1.922,45 € |
| Unit Price without VAT: | 0,76898 € |
|---|---|
| Unit Price with VAT: | 0,91509 € |

