
TSZ151IYLT | |
|---|---|
DigiKey Part Number | 497-TSZ151IYLTTR-ND - Tape & Reel (TR) 497-TSZ151IYLTCT-ND - Cut Tape (CT) 497-TSZ151IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ151IYLT |
Description | SOT 23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ151IYLT Models |
Category | Current - Supply 210µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 50 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86720 € | 21,68 € |
| 100 | 0,77000 € | 77,00 € |
| 250 | 0,72360 € | 180,90 € |
| 500 | 0,69562 € | 347,81 € |
| 1.000 | 0,68867 € | 688,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64417 € | 1.932,51 € |
| 6.000 | 0,63026 € | 3.781,56 € |
| 9.000 | 0,62329 € | 5.609,61 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

