
TSZ151ILT | |
|---|---|
DigiKey Part Number | 497-TSZ151ILTTR-ND - Tape & Reel (TR) 497-TSZ151ILTCT-ND - Cut Tape (CT) 497-TSZ151ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ151ILT |
Description | SOT 23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ151ILT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 210µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73760 € | 18,44 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61276 € | 153,19 € |
| 500 | 0,58838 € | 294,19 € |
| 1.000 | 0,57844 € | 578,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54354 € | 1.630,62 € |
| 6.000 | 0,53142 € | 3.188,52 € |
| 9.000 | 0,52534 € | 4.728,06 € |
| 15.000 | 0,51861 € | 7.779,15 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

