
TSZ124IPT | |
|---|---|
DigiKey Part Number | 497-14336-2-ND - Tape & Reel (TR) 497-14336-1-ND - Cut Tape (CT) 497-14336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ124IPT |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSZ124IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,91600 € | 22,90 € |
| 100 | 0,81420 € | 81,42 € |
| 250 | 0,76572 € | 191,43 € |
| 500 | 0,73650 € | 368,25 € |
| 1.000 | 0,71246 € | 712,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68708 € | 1.717,70 € |
| 5.000 | 0,67178 € | 3.358,90 € |
| 7.500 | 0,66412 € | 4.980,90 € |
| 12.500 | 0,65563 € | 8.195,38 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



