
TSX9292IYDT | |
|---|---|
DigiKey Part Number | 497-19550-2-ND - Tape & Reel (TR) 497-19550-1-ND - Cut Tape (CT) 497-19550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX9292IYDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX9292IYDT Models |
Category | Current - Supply 2.8mA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 27V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 16 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 4 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6142BIM | Texas Instruments | 37 | 296-35137-5-ND | 5,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,92560 € | 48,14 € |
| 100 | 1,73320 € | 173,32 € |
| 250 | 1,64144 € | 410,36 € |
| 500 | 1,61816 € | 809,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89394 € | 2.234,85 € |
| 5.000 | 0,87488 € | 4.374,40 € |
| 7.500 | 0,86534 € | 6.490,05 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

