
TSX9292IDT | |
|---|---|
DigiKey Part Number | 497-15076-2-ND - Tape & Reel (TR) 497-15076-1-ND - Cut Tape (CT) 497-15076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX9292IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX9292IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,83070 € | 83,07 € |
| 250 | 0,78136 € | 195,34 € |
| 500 | 0,75162 € | 375,81 € |
| 1.000 | 0,72714 € | 727,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67296 € | 1.682,40 € |
| 5.000 | 0,65791 € | 3.289,55 € |
| 7.500 | 0,65037 € | 4.877,77 € |
| 12.500 | 0,64202 € | 8.025,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

