CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX923IST

DigiKey Part Number
497-14070-2-ND - Tape & Reel (TR)
497-14070-1-ND - Cut Tape (CT)
497-14070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX923IST
Description
IC CMOS 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSX923IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.026
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,75793 €3.031,72 €
8.0000,74320 €5.945,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12200 €11,22 €
251,02120 €25,53 €
1000,90930 €90,93 €
2500,85604 €214,01 €
5000,82398 €411,99 €
1.0000,79756 €797,56 €
Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26000 €12,60 €
251,14760 €28,69 €
1001,02420 €102,42 €
2500,96536 €241,34 €
5000,92988 €464,94 €
1.0000,90068 €900,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €