
TSX712IYST | |
|---|---|
DigiKey Part Number | 497-15998-2-ND - Tape & Reel (TR) 497-15998-1-ND - Cut Tape (CT) 497-15998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX712IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX712IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,79920 € | 44,98 € |
| 100 | 1,61810 € | 161,81 € |
| 250 | 1,53168 € | 382,92 € |
| 500 | 1,47962 € | 739,81 € |
| 1.000 | 1,43676 € | 1.436,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,97180 € | 3.887,20 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

