
TSX632AIST | |
|---|---|
DigiKey Part Number | 497-14093-2-ND - Tape & Reel (TR) 497-14093-1-ND - Cut Tape (CT) 497-14093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632AIST Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8566ARMZ-REEL | Analog Devices Inc. | 7.616 | 505-AD8566ARMZ-REELCT-ND | 2,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,10800 € | 27,70 € |
| 100 | 0,98780 € | 98,78 € |
| 250 | 0,93052 € | 232,63 € |
| 500 | 0,89598 € | 447,99 € |
| 1.000 | 0,89537 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82487 € | 3.299,48 € |
| 8.000 | 0,80901 € | 6.472,08 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

