
TSX564IQ4T | |
|---|---|
DigiKey Part Number | 497-13695-2-ND - Tape & Reel (TR) 497-13695-1-ND - Cut Tape (CT) 497-13695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX564IQ4T |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSX564IQ4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12240 € | 28,06 € |
| 100 | 1,00160 € | 100,16 € |
| 250 | 0,94380 € | 235,95 € |
| 500 | 0,90900 € | 454,50 € |
| 1.000 | 0,88034 € | 880,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84495 € | 2.534,85 € |
| 6.000 | 0,82764 € | 4.965,84 € |
| 9.000 | 0,81896 € | 7.370,64 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


