
TSX562IQ2T | |
|---|---|
DigiKey Part Number | 497-13694-2-ND - Tape & Reel (TR) 497-13694-1-ND - Cut Tape (CT) 497-13694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX562IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX562IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,74880 € | 18,72 € |
| 100 | 0,66340 € | 66,34 € |
| 250 | 0,62256 € | 155,64 € |
| 500 | 0,59794 € | 298,97 € |
| 1.000 | 0,57770 € | 577,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48980 € | 1.469,40 € |
| 6.000 | 0,47872 € | 2.872,32 € |
| 9.000 | 0,47317 € | 4.258,53 € |
| 15.000 | 0,46702 € | 7.005,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

