
TSX393IYDT | |
|---|---|
DigiKey Part Number | 497-17109-2-ND - Tape & Reel (TR) 497-17109-1-ND - Cut Tape (CT) 497-17109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IYDT |
Description | IC COMPARATOR 2 CMOS 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89040 € | 22,26 € |
| 100 | 0,79130 € | 79,13 € |
| 250 | 0,74392 € | 185,98 € |
| 500 | 0,71542 € | 357,71 € |
| 1.000 | 0,69191 € | 691,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66711 € | 1.667,77 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

