
TSX393IDT | |
|---|---|
DigiKey Part Number | 497-16707-2-ND - Tape & Reel (TR) 497-16707-1-ND - Cut Tape (CT) 497-16707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IDT |
Description | IC COMPARATOR 2 CMOS 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81400 € | 81,40 € |
| 250 | 0,76536 € | 191,34 € |
| 500 | 0,73598 € | 367,99 € |
| 1.000 | 0,72986 € | 729,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68628 € | 1.715,70 € |
| 5.000 | 0,67090 € | 3.354,50 € |
| 7.500 | 0,66320 € | 4.974,00 € |
| 12.500 | 0,65466 € | 8.183,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

