
TSX3704IDT | |
|---|---|
DigiKey Part Number | 497-16403-2-ND - Tape & Reel (TR) 497-16403-1-ND - Cut Tape (CT) 497-16403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3704IDT |
Description | IC COMPARATOR 4 CMOS 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSX3704IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39800 € | 13,98 € |
| 25 | 1,27600 € | 31,90 € |
| 100 | 1,14090 € | 114,09 € |
| 250 | 1,07644 € | 269,11 € |
| 500 | 1,03760 € | 518,80 € |
| 1.000 | 1,00564 € | 1.005,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97189 € | 2.429,72 € |
| 5.000 | 0,95155 € | 4.757,75 € |
| 7.500 | 0,94137 € | 7.060,28 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

