
TSX3704IDT | |
|---|---|
DigiKey Part Number | 497-16403-2-ND - Tape & Reel (TR) 497-16403-1-ND - Cut Tape (CT) 497-16403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3704IDT |
Description | IC COMPARATOR 4 CMOS 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSX3704IDT Models |
Category | Current - Input Bias (Max) 10pA |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 90dB CMRR, 90dB PSRR |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type CMOS | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Push-Pull | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Base Product Number |
Voltage - Input Offset (Max) 5mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29800 € | 32,45 € |
| 100 | 1,16050 € | 116,05 € |
| 250 | 1,09496 € | 273,74 € |
| 500 | 1,06148 € | 530,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98860 € | 2.471,50 € |
| 5.000 | 0,96791 € | 4.839,55 € |
| 7.500 | 0,95755 € | 7.181,62 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

