
TSX3702IST | |
|---|---|
DigiKey Part Number | 497-TSX3702ISTTR-ND - Tape & Reel (TR) 497-TSX3702ISTCT-ND - Cut Tape (CT) 497-TSX3702ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10pA |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 8µA |
Part Status Active | CMRR, PSRR (Typ) 85dB CMRR, 89dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Supplier Device Package 8-MiniSO |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48580 € | 48,58 € |
| 250 | 0,45436 € | 113,59 € |
| 500 | 0,43540 € | 217,70 € |
| 1.000 | 0,42288 € | 422,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39641 € | 1.585,64 € |
| 8.000 | 0,38771 € | 3.101,68 € |
| 12.000 | 0,38336 € | 4.600,32 € |
| 20.000 | 0,37853 € | 7.570,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

