
TSX3702IQ2T | |
|---|---|
DigiKey Part Number | 497-15081-2-ND - Tape & Reel (TR) 497-15081-1-ND - Cut Tape (CT) 497-15081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IQ2T |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IQ2T Models |
Category | Current - Input Bias (Max) 10pA |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 8µA |
Part Status Active | CMRR, PSRR (Typ) 85dB CMRR, 89dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-UFDFN Exposed Pad |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,75200 € | 18,80 € |
| 100 | 0,66610 € | 66,61 € |
| 250 | 0,62496 € | 156,24 € |
| 500 | 0,60018 € | 300,09 € |
| 1.000 | 0,59052 € | 590,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55460 € | 1.663,80 € |
| 6.000 | 0,54227 € | 3.253,62 € |
| 9.000 | 0,53610 € | 4.824,90 € |
| 15.000 | 0,52926 € | 7.938,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

