
TSX339IYPT | |
|---|---|
DigiKey Part Number | 497-19087-2-ND - Tape & Reel (TR) 497-19087-1-ND - Cut Tape (CT) 497-19087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX339IYPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX339IYPT Models |
Category | Current - Output (Typ) 20mA |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 13µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 90dB CMRR, 90dB PSRR |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type CMOS | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX339IPT | STMicroelectronics | 7 | 497-18121-1-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84160 € | 84,16 € |
| 250 | 0,79152 € | 197,88 € |
| 500 | 0,76138 € | 380,69 € |
| 1.000 | 0,75641 € | 756,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71038 € | 1.775,95 € |
| 5.000 | 0,69459 € | 3.472,95 € |
| 7.500 | 0,68669 € | 5.150,18 € |
| 12.500 | 0,67793 € | 8.474,12 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

