
TSX339IDT | |
|---|---|
DigiKey Part Number | 497-16532-2-ND - Tape & Reel (TR) 497-16532-1-ND - Cut Tape (CT) 497-16532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX339IDT |
Description | IC COMPARATOR 4 CMOS 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSX339IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43440 € | 35,86 € |
| 100 | 1,28500 € | 128,50 € |
| 250 | 1,21384 € | 303,46 € |
| 500 | 1,17092 € | 585,46 € |
| 1.000 | 1,13560 € | 1.135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09830 € | 2.745,75 € |
| 5.000 | 1,07582 € | 5.379,10 € |
| 7.500 | 1,06456 € | 7.984,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

