
TSV6394AIPT | |
|---|---|
DigiKey Part Number | 497-10462-2-ND - Tape & Reel (TR) 497-10462-1-ND - Cut Tape (CT) 497-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6394AIPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV6394AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,14160 € | 28,54 € |
| 100 | 1,01860 € | 101,86 € |
| 250 | 0,96000 € | 240,00 € |
| 500 | 0,92470 € | 462,35 € |
| 1.000 | 0,89561 € | 895,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86492 € | 2.162,30 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

