TSV6392AILT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,68382 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.940
Unit Price: 4,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.267
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.553
Unit Price: 2,41000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6392AILT

DigiKey Part Number
497-11447-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV6392AILT
Description
IC CMOS 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
50µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes