


TSV625IPT | |
|---|---|
DigiKey Part Number | 497-10162-2-ND - Tape & Reel (TR) 497-10162-1-ND - Cut Tape (CT) 497-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV625IPT |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV625IPT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89185 € | 2.229,62 € |
| Unit Price without VAT: | 0,89185 € |
|---|---|
| Unit Price with VAT: | 1,06130 € |

