Similar
Similar



TSV625AIPT | |
|---|---|
DigiKey Part Number | 497-10161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV625AIPT |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV625AIPT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV624AIPT | STMicroelectronics | 7.451 | 497-8992-1-ND | 1,73000 € | Similar |
| TLV2765IPWR | Texas Instruments | 2.000 | 296-10673-1-ND | 3,58097 € | Similar |



