Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV622ID | |
|---|---|
DigiKey Part Number | TSV622ID-ND |
Manufacturer | |
Manufacturer Product Number | TSV622ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tube | Current - Output / Channel 74 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARZ | Analog Devices Inc. | 232 | 505-AD8602ARZ-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 5.003 | AD8602ARZ-REELCT-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 276 | AD8602ARZ-REEL7CT-ND | 2,55000 € | Similar |
| AD8602DRZ | Analog Devices Inc. | 555 | 505-AD8602DRZ-ND | 1,44000 € | Similar |
| AD8602DRZ-REEL | Analog Devices Inc. | 2.343 | AD8602DRZ-REELCT-ND | 1,44000 € | Similar |





