


TSV622AIST | |
|---|---|
DigiKey Part Number | 497-8987-2-ND - Tape & Reel (TR) 497-8987-1-ND - Cut Tape (CT) 497-8987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV622AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86360 € | 21,59 € |
| 100 | 0,76690 € | 76,69 € |
| 250 | 0,72072 € | 180,18 € |
| 500 | 0,69294 € | 346,47 € |
| 1.000 | 0,67006 € | 670,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63573 € | 2.542,92 € |
| 8.000 | 0,62297 € | 4.983,76 € |
| 12.000 | 0,61658 € | 7.398,96 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



