


TSV612IST | |
|---|---|
DigiKey Part Number | 497-10348-2-ND - Tape & Reel (TR) 497-10348-1-ND - Cut Tape (CT) 497-10348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV612IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV612IST Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 5,48000 € | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | 5,48000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2.216 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15.720 | 505-AD8602DRMZ-REELCT-ND | 1,44000 € | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 4,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,64020 € | 64,02 € |
| 250 | 0,60052 € | 150,13 € |
| 500 | 0,57658 € | 288,29 € |
| 1.000 | 0,56656 € | 566,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52733 € | 2.109,32 € |
| 8.000 | 0,51635 € | 4.130,80 € |
| 12.000 | 0,51085 € | 6.130,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

