


TSV612IST | |
|---|---|
DigiKey Part Number | 497-10348-2-ND - Tape & Reel (TR) 497-10348-1-ND - Cut Tape (CT) 497-10348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV612IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV612IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 120 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71120 € | 17,78 € |
| 100 | 0,62940 € | 62,94 € |
| 250 | 0,59036 € | 147,59 € |
| 500 | 0,56684 € | 283,42 € |
| 1.000 | 0,54748 € | 547,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51842 € | 2.073,68 € |
| 8.000 | 0,50762 € | 4.060,96 € |
| 12.000 | 0,50222 € | 6.026,64 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





