
TSV522AIYST | |
|---|---|
DigiKey Part Number | 497-14400-2-ND - Tape & Reel (TR) 497-14400-1-ND - Cut Tape (CT) 497-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV522AIYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV522AIYST Models |
Category | Current - Supply 45µA (x2 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.89V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.15 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 600 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20082DMR2G | onsemi | 6.983 | 488-NCV20082DMR2GCT-ND | 0,65000 € | Direct |
| AZV832MMTR-G1 | Diodes Incorporated | 9.784 | AZV832MMTR-G1DICT-ND | 0,48000 € | Similar |
| LPV542DGKR | Texas Instruments | 10.284 | 296-42645-1-ND | 1,27000 € | Similar |
| LPV542DGKT | Texas Instruments | 581 | 296-LPV542DGKTCT-ND | 1,42000 € | Similar |
| MAX4246AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4246AUA+-ND | 3,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11080 € | 27,77 € |
| 100 | 0,99030 € | 99,03 € |
| 250 | 0,93296 € | 233,24 € |
| 500 | 0,89838 € | 449,19 € |
| 1.000 | 0,89815 € | 898,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82723 € | 3.308,92 € |
| 8.000 | 0,81136 € | 6.490,88 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

