


TSV521AICT | |
|---|---|
DigiKey Part Number | 497-13193-2-ND - Tape & Reel (TR) 497-13193-1-ND - Cut Tape (CT) 497-13193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV521AICT |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV521AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65080 € | 16,27 € |
| 100 | 0,57510 € | 57,51 € |
| 250 | 0,53892 € | 134,73 € |
| 500 | 0,51712 € | 258,56 € |
| 1.000 | 0,49917 € | 499,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44766 € | 1.342,98 € |
| 6.000 | 0,43737 € | 2.624,22 € |
| 9.000 | 0,43221 € | 3.889,89 € |
| 15.000 | 0,42650 € | 6.397,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

