
TSU112IYST | |
|---|---|
DigiKey Part Number | 497-TSU112IYSTTR-ND - Tape & Reel (TR) 497-TSU112IYSTCT-ND - Cut Tape (CT) 497-TSU112IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IYST Models |
Category | Current - Supply 1µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.0031V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 9 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,31720 € | 32,93 € |
| 100 | 1,17790 € | 117,79 € |
| 250 | 1,11152 € | 277,88 € |
| 500 | 1,07826 € | 539,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92529 € | 3.701,16 € |
| 8.000 | 0,90791 € | 7.263,28 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

