
TSU112IST | |
|---|---|
DigiKey Part Number | 497-18184-2-ND - Tape & Reel (TR) 497-18184-1-ND - Cut Tape (CT) 497-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IST Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 950nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0027V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11.5 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12200 € | 11,22 € |
| 25 | 1,02040 € | 25,51 € |
| 100 | 0,90830 € | 90,83 € |
| 250 | 0,85492 € | 213,73 € |
| 500 | 0,82278 € | 411,39 € |
| 1.000 | 0,81986 € | 819,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75664 € | 3.026,56 € |
| 8.000 | 0,74188 € | 5.935,04 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |







