
TSU111RILT | |
|---|---|
DigiKey Part Number | 497-TSU111RILT-ND |
Manufacturer | |
Manufacturer Product Number | TSU111RILT |
Description | TSU111RILT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU111RILT Models |
Category | Current - Supply 1µA |
Mfr | Current - Output / Channel 45 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.0031V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 9 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52249 € | 1.567,47 € |
| Unit Price without VAT: | 0,52249 € |
|---|---|
| Unit Price with VAT: | 0,62176 € |

