
TSM109AID | |
|---|---|
DigiKey Part Number | 497-19249-ND |
Manufacturer | |
Manufacturer Product Number | TSM109AID |
Description | IC COMPARATOR 2 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM109AID Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type with Voltage Reference | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |

