
TSM1051CLT | |
|---|---|
DigiKey Part Number | 497-5450-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1051CLT |
Description | IC BATT CHG/ADAPT SOT23-6 |
Customer Reference | |
Detailed Description | Charger IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSM1051CLT Models |
Category | Operating Temperature 0°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-6 |
Part Status Obsolete | Supplier Device Package SOT-23-6 |
Current - Charging Constant | Base Product Number |
Voltage - Supply (Max) 12V |

