Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSM103IDT | |
|---|---|
DigiKey Part Number | 497-5786-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM103IDT |
Description | IC AMPLIFIER 8SO |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM103WAIDT | STMicroelectronics | 3.446 | 497-8163-1-ND | 0,74000 € | Similar |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | 2,34963 € | Similar |
| AP4310AMTR-G1 | Diodes Incorporated | 4.661 | 31-AP4310AMTR-G1CT-ND | 0,36000 € | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1.822 | 31-AS358AMTR-E1CT-ND | 0,12000 € | Similar |
| LM358S-13 | Diodes Incorporated | 22.775 | LM358S-13DICT-ND | 0,19000 € | Similar |







