TSM103AIDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.482
Unit Price: 0,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 6,69000 €
Datasheet

Similar


onsemi
In Stock: 20.072
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.119
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.637
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.475
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.938
Unit Price: 0,56000 €
Datasheet
Amplifier IC Power Management 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM103AIDT

DigiKey Part Number
TSM103AIDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM103AIDT
Description
IC AMPLIFIER 8SO
Customer Reference
Detailed Description
Amplifier IC Power Management 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Amplifier
Applications
Power Management
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types