
TSM102IDT | |
|---|---|
DigiKey Part Number | 497-5444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM102IDT |
Description | IC AMP COMP REF 16SO |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM102IDT Models |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SO |
Type Amplifier, Comparator, Reference | Base Product Number |

