
TSM101CDT | |
|---|---|
DigiKey Part Number | 497-8162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM101CDT |
Description | IC VREF SERIES 1.24V 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101CDT Models |
Category | Voltage - Input 4.5V ~ 32V |
Manufacturer STMicroelectronics | Current - Supply 2mA |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34148 € | 853,70 € |
| Unit Price without VAT: | 0,34148 € |
|---|---|
| Unit Price with VAT: | 0,40636 € |

