Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM101ACD

DigiKey Part Number
497-5442-5-ND
Manufacturer
Manufacturer Product Number
TSM101ACD
Description
IC VREF SERIES 1% 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM101ACD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.24V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 32V
Current - Supply
2mA
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85900 €8,59 €
250,77880 €19,47 €
1000,69030 €69,03 €
3000,64090 €192,27 €
5000,62264 €311,32 €
1.0000,60171 €601,71 €
2.5000,57960 €1.449,00 €
5.0000,56628 €2.831,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €